392-050-560-202

Heilind Number:EDA392-050-560-202
Manufacturer:EDAC
Manufacturer Number:392-050-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-560-202

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a low amperage of 3 A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 50 positions and a pitch of .1 in, it offers ample space for connectivity. The copper alloy contacts ensure reliable transmission, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Level up your PCB assembly with this essential connector.