392-050-560-207

Heilind Number:EDA392-050-560-207
Manufacturer:EDAC
Manufacturer Number:392-050-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-560-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design, it guarantees a secure fit for seamless data transmission. Made with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity. With two rows and 50 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your circuitry with this essential component.