392-051-520-101

Heilind Number:EDA392-051-520-101
Manufacturer:EDAC
Manufacturer Number:392-051-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-520-101

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a current rating of 3 A, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester housing with Copper Alloy contacts, it guarantees durability and conductivity. Featuring a single row layout with 51 positions at a 0.1-inch pitch, it offers optimal space utilization. The .2-inch row spacing and straight mount orientation further facilitate easy installation. Suitable for a wide temperature range from -40 to 105 °C, it's ideal for diverse applications in the realm of PCB connectors. Elevate your connectivity game with this essential component.