392-051-520-102

Heilind Number:EDA392-051-520-102
Manufacturer:EDAC
Manufacturer Number:392-051-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in demanding environments, while the Copper Alloy contacts offer optimal conductivity. With a single row design and 51 positions, it facilitates seamless board-to-board connections with a .1-inch pitch and .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Upgrade your electronic systems with this essential component, perfect for a wide range of applications.