392-051-520-107

Heilind Number:EDA392-051-520-107
Manufacturer:EDAC
Manufacturer Number:392-051-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-520-107

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black finish and a single row configuration, perfect for streamlined setups. With 51 positions and a .1 inch pitch, it offers ample room for your connections while ensuring precision. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Say goodbye to connectivity issues and elevate your projects with this essential component.