392-051-521-102

Heilind Number:EDA392-051-521-102
Manufacturer:EDAC
Manufacturer Number:392-051-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-521-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and a single-row layout with 51 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment, with a copper alloy contact material ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while a straight mount orientation simplifies installation. Engineered to excel in harsh conditions, it boasts an operating temperature range of -40 to 105°C, making it a versatile and dependable choice for any project. Elevate your PCB design with this essential component, a must-have in any connector toolkit.