392-051-521-104

Heilind Number:EDA392-051-521-104
Manufacturer:EDAC
Manufacturer Number:392-051-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-521-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your board. The 51 copper alloy contacts guarantee reliable power transmission, with an amperage rating of 3A. Its straight mount orientation and compact .2-inch row spacing make it easy to install and space-efficient. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Elevate your connectivity game with this essential component.