392-051-523-102

Heilind Number:EDA392-051-523-102
Manufacturer:EDAC
Manufacturer Number:392-051-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-523-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 51 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it guarantees reliability in every use. With a pitch of .1 inches and row spacing of .2 inches, precision is key in your connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its black hue adds a touch of sophistication to your setup while its straight mount orientation offers convenience in installation. Upgrade your PCB connections with this essential component.