392-051-523-107

Heilind Number:EDA392-051-523-107
Manufacturer:EDAC
Manufacturer Number:392-051-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-523-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 51 positions, it offers seamless integration onto your board. The contact material, Copper Alloy, guarantees reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The .1-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial applications, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.