392-051-524-104

Heilind Number:EDA392-051-524-104
Manufacturer:EDAC
Manufacturer Number:392-051-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-524-104

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a single row layout and 51 positions, it offers ample room for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications, making it a must-have in any electronic setup. Elevate your connectivity game with this essential component.