392-051-540-104

Heilind Number:EDA392-051-540-104
Manufacturer:EDAC
Manufacturer Number:392-051-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for efficiency, this connector features a single row layout with 51 positions, ensuring optimal performance in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting durability and stable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Whether you require straight or right-angle mounting, this connector accommodates your specific needs with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Elevate your PCB assembly process with this essential component, a must-have in any electronic engineer's toolkit.