392-051-540-108

Heilind Number:EDA392-051-540-108
Manufacturer:EDAC
Manufacturer Number:392-051-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-540-108

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with an impressive 51 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating conditions, withstanding temperatures ranging from -40 to 105 °C. The black housing not only adds a sleek touch but also offers protection, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector facilitates precise board-to-board connections. Its straight mount orientation further simplifies installation, making it a perfect choice for your connectivity needs.