392-051-541-102

Heilind Number:EDA392-051-541-102
Manufacturer:EDAC
Manufacturer Number:392-051-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-541-102

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a vital component for your PCB assembly needs. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 51 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of board layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environmental conditions. Whether for industrial machinery or consumer electronics, this connector is a versatile solution that ensures optimal performance. Upgrade your connectivity standards with this essential component.