392-051-541-103

Heilind Number:EDA392-051-541-103
Manufacturer:EDAC
Manufacturer Number:392-051-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-541-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a single row design and 51 positions, it effortlessly bridges the gap between boards. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in a variety of applications. The compact .1 inch pitch and .2 inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability in any environment. Upgrade your setup with this essential component.