392-051-541-108

Heilind Number:EDA392-051-541-108
Manufacturer:EDAC
Manufacturer Number:392-051-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed to precision with 51 positions in a single row, this connector ensures efficient signal transmission with its copper alloy contacts. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration on your circuit board. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.