392-051-542-101

Heilind Number:EDA392-051-542-101
Manufacturer:EDAC
Manufacturer Number:392-051-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-542-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliable performance in any setting. With a contact material of Copper Alloy, it ensures efficient conductivity, while the 51 positions and 1 row offer ample connectivity options. The .1-inch pitch and .2-inch row spacing make for easy integration onto your PCB, with a straight mount orientation for seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project.