392-051-558-104

Heilind Number:EDA392-051-558-104
Manufacturer:EDAC
Manufacturer Number:392-051-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-558-104

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, the black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout, it features 51 copper alloy positions for reliable conductivity. The right-angle mount orientation and .1 inch pitch guarantee easy installation and secure attachment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your setup today with this essential component.