392-051-558-108

Heilind Number:EDA392-051-558-108
Manufacturer:EDAC
Manufacturer Number:392-051-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. This sleek black connector boasts a single row layout with 51 positions, offering ample space for efficient signal transmission. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in demanding environments. With a low amperage rating of 3 A and a pitch of .1 inches, it's perfect for compact designs. The right angle mount orientation and wide operating temperature range of -40 to 105 °C provide flexibility for various applications. Trust in our high-quality connector to deliver optimal connectivity solutions for your projects.