392-051-558-112

Heilind Number:EDA392-051-558-112
Manufacturer:EDAC
Manufacturer Number:392-051-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-558-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, it not only offers aesthetic appeal but also ensures reliable performance. Featuring a single row layout with 51 positions, this connector is perfect for various board-to-board applications. The high-quality Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal connection flexibility. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it meets the demands of diverse environments. Whether for industrial or consumer electronics, this right angle mount connector is a dependable choice for your connectivity needs.