392-051-559-101

Heilind Number:EDA392-051-559-101
Manufacturer:EDAC
Manufacturer Number:392-051-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-559-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 51 positions, it guarantees efficient data transmission. The Copper Alloy contact material and .1-inch pitch deliver reliable conductivity, while the .2-inch row spacing offers easy installation. Perfect for space-saving setups, its Right Angle mount orientation provides flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Upgrade your connectivity solutions with this essential component.