392-051-559-102

Heilind Number:EDA392-051-559-102
Manufacturer:EDAC
Manufacturer Number:392-051-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-559-102

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector. Engineered for top performance, it boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 51 positions, it offers seamless connectivity in compact spaces. Crafted with precision, the Copper Alloy contacts ensure reliable signal transmission. Its .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Designed for versatility, it's suitable for right angle mounting and can withstand temperatures ranging from -40 to 105 °C. Perfect for various applications, this connector is a must-have for your electronic projects.