392-051-559-112

Heilind Number:EDA392-051-559-112
Manufacturer:EDAC
Manufacturer Number:392-051-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-051-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-051-559-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers a sleek aesthetic but also guarantees long-lasting performance. With a single row design and 51 positions, it provides ample connectivity options for your electronic components. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Whether you're a seasoned professional or a DIY enthusiast, this connector, with its 3A amperage rating and wide operating temperature range of -40 to 105°C, is a must-have for your projects. Its right-angle mount orientation further enhances flexibility, making it ideal for various applications in the electronics industry. Upgrade your connectivity game with this essential component.