392-052-520-101

Heilind Number:EDA392-052-520-101
Manufacturer:EDAC
Manufacturer Number:392-052-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-520-101

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. This essential component, designed for seamless board-to-board integration, features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a single row layout and 52 positions, it offers ample space for efficient data transmission. The contact material, made from Copper Alloy, ensures reliable and low-resistance connections. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for use in various electronic devices. Its compact .1-inch pitch and .2-inch row spacing, combined with a straight mount orientation, guarantee easy and precise installation. Upgrade your connectivity solution with this high-performance Card Edge Connector.