392-052-520-108

Heilind Number:EDA392-052-520-108
Manufacturer:EDAC
Manufacturer Number:392-052-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-520-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row of 52 positions with a pitch of .1 inch, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity in even the most demanding applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's built to withstand extreme conditions. The straight mount orientation and .2-inch row spacing facilitate easy installation, making it an essential component for your board-to-board connections. Elevate your connectivity solutions with this cutting-edge connector.