392-052-521-101

Heilind Number:EDA392-052-521-101
Manufacturer:EDAC
Manufacturer Number:392-052-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance for a variety of electronic applications. Designed for seamless integration, this connector features a single row with 52 positions and a pitch of .1 inches, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and conductivity. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. The straight mount orientation and .2-inch row spacing provide easy installation on your circuit boards. Elevate your connectivity solutions with this essential component.