392-052-521-103

Heilind Number:EDA392-052-521-103
Manufacturer:EDAC
Manufacturer Number:392-052-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With a single row layout and 52 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Choose our Card Edge Connector for efficient and dependable PCB connections.