392-052-521-104

Heilind Number:EDA392-052-521-104
Manufacturer:EDAC
Manufacturer Number:392-052-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-521-104

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 52 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize performance. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Trust this connector to deliver high-speed and consistent data transfer within your electronic systems.