392-052-521-107

Heilind Number:EDA392-052-521-107
Manufacturer:EDAC
Manufacturer Number:392-052-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-521-107

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for optimal performance in a variety of electronic applications. With an amperage of 3 A, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting durability. Featuring a single row layout with 52 positions and a pitch of .1 in, this connector offers seamless board-to-board connectivity. Crafted with Copper Alloy contacts and suitable for a wide temperature range of -40 to 105°C, it guarantees secure and efficient signal transmission even in harsh environments. Perfect for high-speed data transfer and power distribution, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB design with this essential component.