392-052-521-108

Heilind Number:EDA392-052-521-108
Manufacturer:EDAC
Manufacturer Number:392-052-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 52 positions in a single row, offering optimal versatility for your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting functionality even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our Connector to deliver consistent power with a 3A amperage rating, making it a vital component in your electronics setup. Perfect for Board to Board connections, it's the ideal choice for professionals seeking quality and performance in every connection.