392-052-521-112

Heilind Number:EDA392-052-521-112
Manufacturer:EDAC
Manufacturer Number:392-052-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Boasting a 3 A amperage rating, it's designed for reliable power transmission in demanding applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees efficient signal transfer. With a single row layout and 52 positions, it offers seamless integration on your board. Featuring a .1-inch pitch and .2-inch row spacing, precise alignment is achieved with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for a range of industries, this connector is a must-have for achieving seamless board-to-board connections.