392-052-521-203

Heilind Number:EDA392-052-521-203
Manufacturer:EDAC
Manufacturer Number:392-052-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration into electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a current rating of 3 A, it provides reliable power transmission for your devices. Its dual-row design, with 52 positions spaced at a pitch of .1 inches and row spacing of .2 inches, offers ample connectivity options. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer. Whether for data or power transmission, this connector delivers optimal performance. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your PCB connections with this essential component.