392-052-521-207

Heilind Number:EDA392-052-521-207
Manufacturer:EDAC
Manufacturer Number:392-052-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 52 positions each, it offers ample connectivity options for your circuit board. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transmission. Operating seamlessly in a temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .1 inch pitch make installation a breeze, while the .2 inch row spacing allows for optimal organization. Upgrade your PCB setup with this essential component.