392-052-521-208

Heilind Number:EDA392-052-521-208
Manufacturer:EDAC
Manufacturer Number:392-052-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-521-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and durable solution for seamless board-to-board communication. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and durability. With two rows of copper alloy contacts, it offers a total of 52 positions for efficient data transfer. The .1 inch pitch and .2 inch row spacing provide a precise and secure fit, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in our high-quality product to meet your connectivity needs with excellence.