392-052-523-201

Heilind Number:EDA392-052-523-201
Manufacturer:EDAC
Manufacturer Number:392-052-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both safety and style. With a 3A amperage rating, it delivers reliable power transmission. The copper alloy contacts and dual-row design with 52 positions guarantee efficient and stable connections. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this essential component.