392-052-523-212

Heilind Number:EDA392-052-523-212
Manufacturer:EDAC
Manufacturer Number:392-052-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-523-212

Detailed Description

Upgrade your electronic connections with our Card Edge Connector in sleek black. With a high amperage capacity of 3 A, this connector is perfect for high-powered devices. Made of durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable performance. The double-row design with 52 positions offers ample connectivity options, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for straight mount orientation, it guarantees a secure fit on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial and commercial applications. Find this essential component in our range of connectors for seamless board-to-board connections.