392-052-524-101

Heilind Number:EDA392-052-524-101
Manufacturer:EDAC
Manufacturer Number:392-052-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-524-101

Detailed Description

Enhance your PCB connectivity with our sleek and durable Card Edge Connector in classic Black. Designed for seamless integration, this connector boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row layout and 52 positions, it offers ample space for efficient board-to-board connections. Crafted with high-quality Copper Alloy contacts and a .1-inch pitch, it ensures reliable performance. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your connector game with this essential component.