392-052-540-102

Heilind Number:EDA392-052-540-102
Manufacturer:EDAC
Manufacturer Number:392-052-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-540-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed for reliability, it features a single row layout with 52 positions and a pitch of .1 inches, ensuring precise alignment for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this black connector for efficient and secure board-to-board connections in your projects.