392-052-540-104

Heilind Number:EDA392-052-540-104
Manufacturer:EDAC
Manufacturer Number:392-052-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless board-to-board connections. Crafted with precision, this connector features a single row layout with 52 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various environments. Its Copper Alloy contact material enables optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial machinery or electronic devices, trust in our Card Edge Connector for secure and high-performance connectivity. Elevate your projects with this essential component.