392-052-540-112

Heilind Number:EDA392-052-540-112
Manufacturer:EDAC
Manufacturer Number:392-052-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-540-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector offers reliable performance with a 3A amperage capacity. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With 52 positions in a single row and a .1-inch pitch, it provides ample space for multiple connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, it is ideal for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.