392-052-540-212

Heilind Number:EDA392-052-540-212
Manufacturer:EDAC
Manufacturer Number:392-052-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 52 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the pitch of .1 in and row spacing of .2 in facilitate easy installation. Engineered for versatility, it can be mounted straight for convenient integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.