392-052-541-108

Heilind Number:EDA392-052-541-108
Manufacturer:EDAC
Manufacturer Number:392-052-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-541-108

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row configuration and 52 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Engineered for convenience, this connector features a straight mount orientation, facilitating easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your connectivity needs. Explore the possibilities and elevate your PCB setup with this essential component.