392-052-541-201

Heilind Number:EDA392-052-541-201
Manufacturer:EDAC
Manufacturer Number:392-052-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance in various operating environments. With a 3 A amperage rating, it offers reliable power transmission for your devices. The two-row design with 52 positions allows for efficient signal routing, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether you need straight mount orientation or versatile board-to-board connections, this connector is the perfect solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications in industries like telecommunications, automotive, and more. Elevate your connectivity game with this essential component.