392-052-541-202

Heilind Number:EDA392-052-541-202
Manufacturer:EDAC
Manufacturer Number:392-052-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-541-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure power transmission at an amperage of 3 A. With two rows and 52 positions, it offers ample space for seamless board-to-board connections, with a pitch of .1 in and row spacing of .2 in for precise alignment. Suitable for a wide range of applications, this connector guarantees stable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your electronic projects with this essential component, now available for seamless integration.