392-052-542-101

Heilind Number:EDA392-052-542-101
Manufacturer:EDAC
Manufacturer Number:392-052-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-542-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. The sleek black finish adds a touch of sophistication to your design, while the copper alloy contact material guarantees efficient conductivity. With a single row layout and a pitch of .1 inches, it allows for precise and secure connections. Boasting 52 positions and a straight mount orientation, it offers ample flexibility for your connectivity needs. Operating flawlessly within a wide temperature range of -40 to 105°C, it is ideal for applications in various industries. Upgrade your connectivity solutions with this essential component, a perfect fit for your PCB connector requirements.