392-052-542-102

Heilind Number:EDA392-052-542-102
Manufacturer:EDAC
Manufacturer Number:392-052-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-542-102

Detailed Description

Discover the perfect connectivity solution with our Card Edge Connector. Designed for seamless integration with printed circuit boards, this connector features a sleek black finish and a single row configuration, offering 52 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and stable connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the straight mount orientation enhances ease of installation. Trust in this essential component for your PCB connectivity needs.