392-052-542-108

Heilind Number:EDA392-052-542-108
Manufacturer:EDAC
Manufacturer Number:392-052-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-542-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in striking black. Designed for seamless integration, this connector boasts a single row layout with 52 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating in temperatures ranging from -40 to 105 °C, it offers versatility for various applications. Trust in its 3 A amperage and straight mount orientation for secure and stable connections. Upgrade your setup with this essential component, ideal for Board To Board PCB connectivity.