392-052-544-102

Heilind Number:EDA392-052-544-102
Manufacturer:EDAC
Manufacturer Number:392-052-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-544-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal durability, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row layout and 52 positions, it offers seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is perfect for both industrial and commercial applications. Upgrade your connection solution today with this essential component.