392-052-544-212

Heilind Number:EDA392-052-544-212
Manufacturer:EDAC
Manufacturer Number:392-052-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-544-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a robust amperage rating of 3A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at a pitch of .1 inches with .2-inch row spacing, offer a total of 52 positions for optimal signal transfer. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees stability in various environments. Perfect for board-to-board connections, this straight mount connector is a versatile solution for your electronic projects. Upgrade your connectivity standards with this essential component.