392-052-555-212

Heilind Number:EDA392-052-555-212
Manufacturer:EDAC
Manufacturer Number:392-052-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-555-212

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it guarantees reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 in and .2 in between rows, provide secure and efficient connections for all 52 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for any project requiring precise board-to-board connections, this connector is a must-have for your electronic assembly needs.