392-052-556-212

Heilind Number:EDA392-052-556-212
Manufacturer:EDAC
Manufacturer Number:392-052-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-556-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in any setting, withstanding temperatures ranging from -40 to 105 °C. Its two-row configuration, accommodating 52 positions with a pitch of .1 in, ensures efficient signal transmission. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Perfect for a wide range of applications, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your connectivity game with this essential component.